Available Replacements
대체 포장
640919-1 640919-1 TE Connectivity / AMP Brand
640919-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640919-2

RECEPT,PIDG FASTON 16-14 187

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RECEPT,PIDG FASTON 16-14 187
Product Highlights:
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Wire Range = 1.25-2.00² [16-14] mm [AWG]
  • Tab Fit = 4.75 x 0.51 mm
  • Insulation Diameter = 4.32 [.170] Max. mm [in]
Search Keywords: 6409192
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640919-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640919-2 RoHS compliant?
Yes, 640919-2 is RoHS compliant.
What is the lead time for 640919-2?
The standard lead time for 640919-2 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
On Order:
12,000   can ship 3/29/27
Minimum Order Quantity:
1000
30 Weeks can ship 6/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3433
4,000
$0.3366
8,000
$0.3317
12,000
$0.3278
16,000
$0.3270
28,000
$0.3231
52,000 +
$0.3163
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!