Available Replacements
Alternative Packaging
640919-2 640919-2 TE Connectivity / AMP Brand
640919-2

TE Connectivity / AMP Brand

In Stock: 4,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640919-1

Quick Disconnect - Female - 0.187" (4.75mm) Tab Width - 0.020" (0.51mm) Tab Thickness - 14 to 16 AWG - Insulated - Crimp Termi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Quick Disconnect - Female - 0.187" (4.75mm) Tab Width - 0.020" (0.51mm) Tab Thickness - 14 to 16 AWG - Insulated - Crimp Termination - Blue.
Product Highlights:
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Wire Range = 1.25-2.00² [16-14] mm [AWG]
  • Tab Fit = 4.75 x 0.51 mm
  • Insulation Diameter = 4.32 [.170] Max. mm [in]
Search Keywords: 6409191
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640919-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640919-1 RoHS compliant?
Yes, 640919-1 is RoHS compliant.
What is the lead time for 640919-1?
The standard lead time for 640919-1 is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
24,707   can ship 5/17/27
10,000   can ship 7/12/27
Minimum Order Quantity:
100
49 Weeks can ship 10/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3802
500
$0.2114
1,000
$0.2090
3,000
$0.2000
5,000
$0.1951
8,000
$0.1946
15,000
$0.1941
25,000 +
$0.1936
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!