- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 640918-1
640918-1
TE Connectivity / AMP Brand
RECEPT,PIDG FASTON 16-14 187
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RECEPT,PIDG FASTON 16-14 187
Product Highlights:
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Wire Range = 1.25-2.00² [16-14] mm [AWG]
- Tab Fit = 4.75 x 0.51 mm
- Insulation Diameter = 4.32 [.170] Max. mm [in]
Search Keywords: 6409181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640918-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
3500
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,500
Can Ship immediately
Minimum Order Quantity:
1000
28 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1,000
$0.2443
3,500
$0.2352
7,000
$0.2302
10,500
$0.2272
17,500
$0.2235
28,000 +
$0.2091
Click for Quote
Log in
to unlock special pricing