- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 640915-1
TE Connectivity / AMP Brand
640915-1
Quick Disconnect - Female - 0.205" (5.21mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 16 to 14 AWG - Blue Insulation - Crimp ...
View Datasheet Accessories Notify Me
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Wire Range = 1.25-2.00² [16-14] mm [AWG]
- Tab Fit = 5.21 x 0.81 mm
- Insulation Diameter = 4.32 [.170] Max. mm [in]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640915-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000