Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640913-1

Quick Disconnect - Female - 0.205" (5.21mm) Tab Width - 0.020" (0.51mm) Tab Thickness - 16 to 14 AWG - Blue Insulation - Crimp ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Quick Disconnect - Female - 0.205" (5.21mm) Tab Width - 0.020" (0.51mm) Tab Thickness - 16 to 14 AWG - Blue Insulation - Crimp Termination.
Product Highlights:
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Wire Range = 1.25-2.00² [16-14] mm [AWG]
  • Tab Fit = 5.21 x 0.51 mm
  • Insulation Diameter = 4.32 [.170] Max. mm [in]
Search Keywords: 6409131
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    640913-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640913-1 RoHS compliant?
Yes, 640913-1 is RoHS compliant.
What is the lead time for 640913-1?
The standard lead time for 640913-1 is approximately 37 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,138
Can Ship immediately
Minimum Order Quantity:
100
37 Weeks can ship 5/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.4311
500
$0.3878
1,000
$0.3655
3,000
$0.3346
5,000
$0.3239
8,000
$0.3161
15,000
$0.3083
25,000 +
$0.3075
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!