- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 640907-2
TE Connectivity / AMP Brand
640907-2
Quick Disconnect Terminal - PIDG FASTON 250 Series - Female Quick Disconnect - 6.35mm x 0.81mm.
View Datasheet Ask the Datasheet Accessories Notify Me
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
- Tab Fit = 6.35 x 0.81 mm
- Insulation Diameter = 6.35 [.250] Max. mm [in]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 640907-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |