Image is representational - see mfr. specs

Quick Disconnect - Receptacle - 12 to 10AWG (2.62 to 6.64 mm²) Wire Size - Mating Tab Width 6.35 mm (.25 in) - Insulated - Cri ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Quick Disconnect - Receptacle - 12 to 10AWG (2.62 to 6.64 mm²) Wire Size - Mating Tab Width 6.35 mm (.25 in) - Insulated - Crimp Termination - Yellow.
Product Highlights:
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
  • Tab Fit = 6.35 x 0.81 mm
  • Insulation Diameter = 6.35 [.250] Max. mm [in]
Search Keywords: 6409071
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    640907-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70,898
Can Ship immediately
On Order:
150,000   can ship 9/14/26
100,000   can ship 2/1/27
Minimum Order Quantity:
500
Order Increment:
500
37 Weeks can ship 2/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.3632
1,000
$0.3498
2,500
$0.3366
5,000
$0.3358
7,500
$0.3349
10,000
$0.3341
15,000
$0.3332
25,000 +
$0.3324
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!