Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640905-2

RECEPT,PIDG FASTON 16-14 250

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RECEPT,PIDG FASTON 16-14 250
Product Highlights:
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Wire Range = 1.25-2.00² [16-14] mm [AWG]
  • Tab Fit = 6.35 x 0.81 mm
  • Insulation Diameter = 4.32 [.170] Max. mm [in]
Search Keywords: 6409052
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640905-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640905-2 RoHS compliant?
Yes, 640905-2 is RoHS compliant.
What is the lead time for 640905-2?
The standard lead time for 640905-2 is approximately 47 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
52,500   can ship 1/18/27
42,000   can ship 4/26/27
52,500   can ship 5/24/27
Minimum Order Quantity:
1000
47 Weeks can ship 9/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4407
3,500
$0.4134
7,000
$0.4101
10,500
$0.4047
17,500
$0.4005
28,000
$0.3951
52,500 +
$0.3897
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!