Available Replacements
Alternative Packaging
640904-1 640904-1 TE Connectivity / AMP Brand
640904-1

TE Connectivity / AMP Brand

In Stock: 33,615

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640905-1

Quick Disconnect - Receptacle - PIDG FASTON 250 - 16 to 14 AWG (1.04 to 2.62 mm²) Wire Size - Mating Tab Width 6.35 mm (.25 in ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Quick Disconnect - Receptacle - PIDG FASTON 250 - 16 to 14 AWG (1.04 to 2.62 mm²) Wire Size - Mating Tab Width 6.35 mm (.25 in) - Blue.
Product Highlights:
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Wire Range = 1.25-2.00² [16-14] mm [AWG]
  • Tab Fit = 6.35 x 0.81 mm
  • Insulation Diameter = 4.32 [.170] Max. mm [in]
Search Keywords: 6409051
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    640905-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640905-1 RoHS compliant?
Yes, 640905-1 is RoHS compliant.
What is the lead time for 640905-1?
The standard lead time for 640905-1 is approximately 51 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 87,790
Ships today, if you order in
On Order:
150,000   can ship 5/3/27
338   can ship 5/5/27
Minimum Order Quantity:
100
51 Weeks can ship 8/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.266
500
$0.233
1,000
$0.223
3,000
$0.216
5,000
$0.210
8,000
$0.207
15,000
$0.204
25,000 +
$0.201
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!