Available Replacements
대체 포장
640903-1 640903-1 TE Connectivity / AMP Brand
640903-1

TE Connectivity / AMP Brand

In Stock: 178,906

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640903-2

Quick Disconnect Terminal - PIDG FASTON 250 Series - Female Quick Disconnect - 6.35mm x 0.81mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal - PIDG FASTON 250 Series - Female Quick Disconnect - 6.35mm x 0.81mm.
Product Highlights:
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • Tab Fit = 6.35 x 0.81 mm
  • Insulation Diameter = 3.56 [.140] Max. mm [in]
Search Keywords: 6409032
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640903-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640903-2 RoHS compliant?
Yes, 640903-2 is RoHS compliant.
What is the lead time for 640903-2?
The standard lead time for 640903-2 is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
32,300   can ship 12/24/26
108,000   can ship 4/26/27
Minimum Order Quantity:
1000
41 Weeks can ship 8/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3025
4,000
$0.2966
8,000
$0.2927
12,000
$0.2839
16,000
$0.2832
28,000
$0.2647
52,000 +
$0.2599
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!