Available Replacements
Embalaje alternativo
640903-2 640903-2 TE Connectivity / AMP Brand
640903-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640903-1

RECEPT,PIDG FASTON 22-18 250

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
RECEPT,PIDG FASTON 22-18 250
Product Highlights:
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • Tab Fit = 6.35 x 0.81 mm
  • Insulation Diameter = 3.56 [.140] Max. mm [in]
Search Keywords: 6409031
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640903-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640903-1 RoHS compliant?
Yes, 640903-1 is RoHS compliant.
What is the lead time for 640903-1?
The standard lead time for 640903-1 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 178,906
Can Ship immediately
On Order:
150,000   can ship 5/10/27
Minimum Order Quantity:
1000
Order Increment:
1000
51 Weeks can ship 11/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2189
3,000
$0.2098
5,000
$0.2049
8,000
$0.2044
10,000
$0.2039
25,000
$0.2034
50,000 +
$0.2029
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!