- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 640902-1
640902-1
TE Connectivity / AMP Brand
RECEPT,PIDG FASTON 22-18 250
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RECEPT,PIDG FASTON 22-18 250
Product Highlights:
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Tab Fit = 6.35 x 0.81 mm
- Insulation Diameter = 3.56 [.140] Max. mm [in]
Search Keywords: 6409021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640902-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
3500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,071
Can Ship immediately
Minimum Order Quantity:
1000
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,000
$0.2211
3,500
$0.2146
7,000
$0.2098
10,500
$0.2088
17,500
$0.2077
28,000
$0.2067
52,500 +
$0.2056
Click for Quote
Log in
to unlock special pricing