- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 640901-3
TE Connectivity / AMP Brand
640901-3
05P UMNL HDR ASSY 94VO LF
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- Universal MATE-N-LOK
- Not CompactPCI
- 6.35 mm Centerline, Matrix
- Number of Circuits = 5
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 640901-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | SKT |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 19/Contact A |