- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 640841-1
TE Connectivity / AMP Brand
640841-1
The 640841-1 is a Packard-style receptacle terminal made of brass, designed for 20-16 AWG wires.
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Style = Blade/Receptacle Combination
- Insulation Support
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Not For Use With Double Wire
- Brass Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640841-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:Crimp Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:20.37 x 8.1 mm
-
Wire Size:16-20 AWG
-
Operating Temperature:N/A