Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640713-1

02P UMNL STR/REL & INSERT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P UMNL STR/REL & INSERT
Product Highlights:
  • Strain Relief
  • Universal MATE-N-LOK II
  • Nylon Housing Material
  • Color = White
  • Number of Circuits = 2
Search Keywords: 6407131
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640713-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Strain Relief
Dimension: 24.38 x 33.02 x 8.38 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640713-1 RoHS compliant?
Yes, 640713-1 is RoHS compliant.
What is the lead time for 640713-1?
The standard lead time for 640713-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
9,056   can ship 11/25/26
Minimum Order Quantity:
25
11 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.72
100
$1.49
250
$1.34
500
$1.24
1,000
$1.20
2,500
$1.19
5,000
$1.17
7,500 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!