- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 640709-2
640709-2
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount Loose Piece
Search Keywords: 6407092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640709-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,761
Ships today, if you order in
Minimum Order Quantity:
921
Price (USD)
Qty
Unit Price
921
$0.0724
3,000
$0.0702
5,000
$0.0686
8,000
$0.0676
25,000
$0.0557
50,000
$0.0548
100,000
$0.0540
150,000 +
$0.0531
Click for Quote
Log in
to unlock special pricing