- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 640663-1
640663-1
TE Connectivity / AMP Brand
MINI AMP-IN 26-22 PTPHBZ
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI AMP-IN 26-22 PTPHBZ
Product Highlights:
- Terminal Type = Miniature
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- PCB Hole Diameter = 1.40 mm
- Insulation Diameter = 1.02-1.78 [.040-.070] mm [in]
- Extension Below Board = 3.43 mm
Search Keywords: 6406631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640663-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:Miniature Terminal
-
Gender:SKT
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:6.35 x 2.67 mm
-
Wire Size:22-26 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
666
Can Ship immediately
Buy all 666 in-stock or the regular minimum order quantity of 10000
Stock lot only:
666
Minimum Order Quantity:
10000
Order Increment:
10000
Price (USD)
Qty
Unit Price
1
$0.0296
10,000
$0.0269
30,000
$0.0262
50,000
$0.0256
100,000
$0.0256
150,000
$0.0251
250,000
$0.0251
500,000 +
$0.0250
Click for Quote
Log in
to unlock special pricing