- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 640643-8
640643-8
TE Connectivity / AMP Brand
08P MTA156 COVER F/T
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
08P MTA156 COVER F/T
Product Highlights:
- Accessory
- Accessory Type = Dust Cover
- Without Panel Attachment
- Cover Style = Feed Thru
- 8 Positions
Search Keywords: 6406438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640643-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Cover
-
Dimension:31.7 x 12.07 x 3.3 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,123
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.0836
3,000
$0.0810
5,000
$0.0792
8,000
$0.0787
25,000
$0.0687
50,000
$0.0591
100,000
$0.0590
150,000 +
$0.0588
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments