- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 640643-3
TE Connectivity / AMP Brand
640643-3
03P MTA156 COVER F/T
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
03P MTA156 COVER F/T
Product Highlights:
- Dust Cover
- Without Panel Attachment
- Cover Style = Feed Thru
- Number of Positions = 3
- Used For MTA-156 Connectors
Search Keywords: 6406433
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 640643-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Type: | Cover |
| Dimension: | 11.89 x 12.07 x 3.3 mm |
Frequently Asked Questions
Is 640643-3 RoHS compliant?
Yes, 640643-3 is RoHS compliant.
What is the lead time for 640643-3?
The standard lead time for 640643-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
2,000
$0.0546
4,000
$0.0513
8,000
$0.0490
26,000
$0.0424
50,000
$0.0362
100,000
$0.0348
150,000
$0.0347
250,000 +
$0.0346
Click for Quote
Log in
to unlock special pricing