Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640643-2

02P MTA156 COVER F/T

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P MTA156 COVER F/T
Product Highlights:
  • Accessory
  • Accessory Type = Dust Cover
  • Without Panel Attachment
  • Cover Style = Feed Thru
  • 2 Positions
Search Keywords: 6406432
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640643-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Type: Cover
Dimension: 12.07 x 3.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640643-2 RoHS compliant?
Yes, 640643-2 is RoHS compliant.
What is the lead time for 640643-2?
The standard lead time for 640643-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.0870
4,000
$0.0868
6,000
$0.0833
8,000
$0.0831
26,000
$0.0701
50,000
$0.0615
100,000
$0.0591
150,000 +
$0.0589
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!