- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 640642-9
640642-9
TE Connectivity / AMP Brand
09P MTA100 COVER F/T
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
09P MTA100 COVER F/T
Search Keywords: 6406429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640642-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dust Cover
-
Dimension:22.86 x 10.03 x 3.3 mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
411
Ships today, if you order in
Minimum Order Quantity:
350
Price (USD)
Qty
Unit Price
1
$0.1936
350
$0.1760
1,700
$0.1690
7,000
$0.1630
18,300
$0.1560
56,900 +
$0.1500
Click for Quote
Log in
to unlock special pricing