- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 640642-8
TE Connectivity / AMP Brand
640642-8
08P MTA100 COVER F/T
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory
- Accessory Type = Dust Cover
- Without Panel Attachment
- Cover Style = Feed Thru
- 8 Positions
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 640642-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Dust Cover |
| Dimension: | 20.32 x 10.03 x 3.3 mm |
| Operating Temperature: | -55 to 105 °C |