- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 640642-7
640642-7
TE Connectivity / AMP Brand
07P MTA100 COVER F/T
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
07P MTA100 COVER F/T
Search Keywords: 6406427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640642-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dust Cover
-
Dimension:17.78 x 10.03 x 3.3 mm
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
250
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
250
$0.0641
2,500
$0.0574
5,000
$0.0542
7,500
$0.0538
25,000
$0.0427
50,000
$0.0422
100,000
$0.0417
150,000 +
$0.0414
Click for Quote
Log in
to unlock special pricing