- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 640642-6
TE Connectivity / AMP Brand
640642-6
06P MTA100 COVER F/T
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
06P MTA100 COVER F/T
Product Highlights:
- Dust Cover
- Without Panel Attachment
- Cover Style = Feed Thru
- Number of Positions = 6
- Used For MTA-100 Connectors
Search Keywords: 6406426
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 640642-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Dust Cover |
| Dimension: | 15.24 x 10.03 x 3.3 mm |
| Operating Temperature: | -55 to 105 °C |
Frequently Asked Questions
Is 640642-6 RoHS compliant?
Yes, 640642-6 is RoHS compliant.
What is the lead time for 640642-6?
The standard lead time for 640642-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
13 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
250
$0.1878
1,000
$0.1575
2,500
$0.1374
5,000
$0.1253
10,000
$0.1179
25,000
$0.0955
50,000
$0.0918
100,000 +
$0.0915
Click for Quote
Log in
to unlock special pricing