- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 640642-5
640642-5
TE Connectivity / AMP Brand
05P MTA100 COVER F/T
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
05P MTA100 COVER F/T
Search Keywords: 6406425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640642-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dust Cover
-
Dimension:12.7 x 10.03 x 3.3 mm
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,319
Can Ship immediately
Minimum Order Quantity:
500
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.0495
2,500
$0.0451
7,500
$0.0427
25,000
$0.0342
50,000
$0.0335
100,000
$0.0329
150,000
$0.0328
250,000 +
$0.0327
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT