- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 640637-3
640637-3
TE Connectivity / AMP Brand
MTA100 V-SLOT TERM LP #24
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MTA100 V-SLOT TERM LP #24
Search Keywords: 6406373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640637-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:5 A
-
Termination Method:IDT
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18750
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
18,750
$0.0206
37,500
$0.0155
56,250
$0.0144
75,000 +
$0.0141
Click for Quote
Log in
to unlock special pricing