Image is representational - see mfr. specs

MTA .156 CONTACT BRSNBR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
MTA .156 CONTACT BRSNBR
Search Keywords: 6406333
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    640633-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Contact Type:
    Signal
  • Gender:
    N/A
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    7 A
  • Termination Method:
    IDT
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
12,500   can ship 6/17/26
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
5000
Order Increment:
500
142 Weeks can ship 2/19/29
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.1840
1,000
$0.1607
2,500
$0.1503
5,000
$0.1455
10,000
$0.1396
15,000
$0.1382
20,000 +
$0.1368
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!