- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 640633-2
TE Connectivity / AMP Brand
640633-2
Contact ST Cable Mount Loose Piece
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact Type = Replacement Contacts
- Wire Termination Type = IDC Standard
- Tin-Lead Contact Plating, Mating Area, Material
- Wire Size = 0.3-0.4² [22] mm² [AWG]
- Used For MTA-156 Connectors
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 640633-2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Wire Size: | 22 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
-
This product is discontinued, but still in stock.