- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 640632-3
640632-3
TE Connectivity / AMP Brand
MTA .156 CONTACT BRSNBR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MTA .156 CONTACT BRSNBR
Product Highlights:
- Replacement Contacts
- Wire Termination Type = IDC Standard
- Tin Contact Mating Area Plating Material
- Wire Size = 0.5-0.6² [20] mm² [AWG]
- Used For MTA-156 Connectors
Search Keywords: 6406323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640632-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:7 A
-
Termination Method:IDT
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,726
Ships today, if you order in
You may purchase all in-stock quantity of 4,726
Stock lot only:
4726
MOQ for In Stock Qty:
13000
MOQ for out of Stock Qty:
13000
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$0.1392
13,000
$0.1265
18,750
$0.1001
25,000 +
$0.0981
Click for Quote
Log in
to unlock special pricing