- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 640632-2
640632-2
TE Connectivity / AMP Brand
Contact SKT ST Cable Mount Loose Piece
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Contact SKT ST Cable Mount Loose Piece
Product Highlights:
- Replacement Contacts
- Wire Termination Type = IDC Standard
- Tin-Lead Contact Mating Area Plating Material
- Wire Size = 0.5-0.6² [20] mm² [AWG]
- Used For MTA-156 Connectors
Search Keywords: 6406322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640632-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent