- Ana Sayfa ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 640631-3
640631-3
TE Connectivity / AMP Brand
MTA .156 CONTACT BRSNBR
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım
+
MTA .156 CONTACT BRSNBR
Product Highlights:
- Replacement Contacts
- Wire Termination Type = IDC Standard
- Tin Contact Mating Area Plating Material
- Wire Size = 0.8-0.9² [18] mm² [AWG]
- Used For MTA-156 Connectors
Search Keywords: 6406313
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:640631-3
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:7 A
-
Termination Method:IDT
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
6250
26 Weeks
Gemi olabilir
11.20.26
PRICE (USD)
MİKTAR
Unit Price
6.250
$0.1532
12.500
$0.0943
18.750
$0.0747
25.000 +
$0.0732
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için