Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
640623-5 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

05P MTA100 CONN ASSY F/T GRN

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
05P MTA100 CONN ASSY F/T GRN
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 5
  • Mating Type = Receptacle
  • Connector Type = Feed Thru
  • Wire-to-Board Application
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    640623-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
1500
14 Weeks can ship 9/23/24
Backorder
Qty
Unit Price
1,500
€0.2995
2,500
€0.2236
4,000
€0.2089
5,000 +
€0.2053
Click for Quote
Log in to unlock special pricing