Available Replacements
Equivalente ROHs
3-640621-2 3-640621-2 TE Connectivity / AMP Brand
3-640621-2

TE Connectivity / AMP Brand

In Stock: 9,000

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640621-2

02P MTA100 CONN ASSY F/T NATL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
02P MTA100 CONN ASSY F/T NATL
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 2
  • Mating Type = Receptacle
  • Connector Type = Feed Thru
  • Wire-to-Board Application
Search Keywords: 6406212
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640621-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 2
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 640621-2 discontinued?
Yes, 640621-2 from Te Connectivity / Amp Brand is discontinued (end-of-life February 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 640621-2 RoHS compliant?
No, 640621-2 is not RoHS compliant.
What is the lead time for 640621-2?
The standard lead time for 640621-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Ships today, if you order in Buy all 68 in-stock or the regular minimum order quantity of 250
Stock lot only:
68
Minimum Order Quantity:
250
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1265
250
$0.1150
2,500
$0.1013
5,000
$0.0920
7,500
$0.0914
25,000
$0.0723
50,000
$0.0710
100,000
$0.0708
150,000 +
$0.0706
Click for Quote
Log in to unlock special pricing
Accessories
Show 32 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!