Available Replacements
ROHs 등가
3-640601-9 3-640601-9 TE Connectivity / AMP Brand
3-640601-9

TE Connectivity / AMP Brand

In Stock: 899

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640601-9

Conn HDR, 09P MTA156 CONN ASSY 22AWG RED

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
Conn HDR, 09P MTA156 CONN ASSY 22AWG RED
Product Highlights:
  • Housing
  • 9 Positions
  • Preloaded
  • Housing Gender = Receptacle
  • Contact Gender = Receptacle
Search Keywords: 6406019
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640601-9
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 640601-9 discontinued?
Yes, 640601-9 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 640601-9 RoHS compliant?
No, 640601-9 is not RoHS compliant.
What is the lead time for 640601-9?
The standard lead time for 640601-9 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!