- Home ›
- All Products›
- 640581-2
640581-2
TE Connectivity / AMP Brand
06P UMNL PLUG HSG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
06P UMNL PLUG HSG
Search Keywords: 6405812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640581-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Retention Within Housing:Without
-
Multiple Contact Types:Without
-
Packaging Quantity:500
-
Housing Material:PA 66
-
Packaging Method:Bag
-
Number of Rows:1
-
Termination Method to Wire & Cable:Crimp
-
Housing Color:Natural
-
Connector System:Wire-to-Wire
-
Operating Voltage:600 VAC
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Rectangular Power Connector Type:Housing
-
Circuit Identification Feature:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:6
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Connector & Housing Type:Plug
-
Contact Type:Socket
-
Centerline (Pitch):.25 in, 6.35 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
CSA Rating:Certified , LR 7189
-
Agency/Standard:CSA , UL , VDE
-
Product Length:1.54 in, 39.37 mm
-
Product Width:14.73 mm
-
Connector Height:27.43 mm
-
Approved Standards:UL E28476
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$0.4570
500
$0.3713
1,000
$0.3704
2,500
$0.3395
5,000
$0.3255
7,500
$0.3247
10,000
$0.3191
15,000 +
$0.3106
Click for Quote
Log in
to unlock special pricing