Available Replacements
대체 포장
350969-2 350969-2 TE Connectivity / AMP Brand
350969-2

TE Connectivity / AMP Brand

In Stock: 4,000

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640580-2

MR SPLIT PIN AUPHBRZ LP 26-18

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MR SPLIT PIN AUPHBRZ LP 26-18
Product Highlights:
  • Contact
  • Loose Piece
  • Contact Type = Grounding Pin
  • Wire Range = 0.12-0.90² [26-18] mm [AWG]
  • Wire Insulation Diameter = 1.27 - 2.92 mm
Search Keywords: 6405802
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640580-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Wire Size: 18-26 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 9 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640580-2 RoHS compliant?
Yes, 640580-2 is RoHS compliant.
What is the lead time for 640580-2?
The standard lead time for 640580-2 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
6,082   can ship 3/24/27
Minimum Order Quantity:
25
23 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.26
100
$1.84
250
$1.75
500
$1.70
1,000
$1.61
3,000
$1.57
5,000
$1.53
8,000 +
$1.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!