Available Replacements
Alternative Packaging
350968-2 350968-2 TE Connectivity / AMP Brand
350968-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640579-2

Contact - MR Series - Pin - Crimp - 24 AWG - Gold Plated Contacts - Miniature Rectangular Connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact - MR Series - Pin - Crimp - 24 AWG - Gold Plated Contacts - Miniature Rectangular Connectors.
Product Highlights:
  • Contact
  • Loose Piece
  • Contact Type = Split Pin
  • Wire Range = 0.12-0.24² [26-24] mm [AWG]
  • Wire Insulation Diameter = .64 - 1.27 mm
Search Keywords: 6405792
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    640579-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    24-26 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    9 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640579-2 RoHS compliant?
Yes, 640579-2 is RoHS compliant.
What is the lead time for 640579-2?
The standard lead time for 640579-2 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
19,315   can ship 9/21/26
10,000   can ship 3/1/27
Minimum Order Quantity:
25
27 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$3.54
100
$2.35
250
$2.08
500
$1.94
1,000
$1.69
3,000
$1.57
5,000
$1.53
8,000 +
$1.52
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!