- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 640579-1
TE Connectivity / AMP Brand
640579-1
MR SPLIT PIN PTPHBRZ LP 26-24
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Loose Piece
- Contact Type = Split Pin
- Wire Range = 0.12-0.24² [26-24] mm [AWG]
- Wire Insulation Diameter = .64 - 1.27 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 640579-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Signal |
| Gender: | Pin |
| Wire Size: | 24-26 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Maximum Current Rating: | 9 A |
| Termination Method: | Crimp |