- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Dust Caps ›
- 640551-5
TE Connectivity / AMP Brand
640551-5
Dust Cap / Cover - 5 Way - 5 Position Closed End Dust Cover - MTA 156 Connectors - PET (Polyester) Body.
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory
- Accessory Type = Dust Cover
- Without Panel Attachment
- Cover Style = Closed End
- 5 Positions
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 640551-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |