- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 640551-2
640551-2
TE Connectivity / AMP Brand
02P MTA156 COVER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
02P MTA156 COVER
Product Highlights:
- Dust Cover
- Without Panel Attachment
- Cover Style = Closed End
- Number of Positions = 2
- Used For MTA-156 Connectors
Search Keywords: 6405512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640551-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Cover
-
Dimension:7.92 x 11.18 x 8.51 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,238
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2,000
$0.0567
4,000
$0.0566
6,000
$0.0562
8,000
$0.0561
26,000
$0.0556
50,000
$0.0555
100,000
$0.0553
150,000 +
$0.0552
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT