- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 640550-3
640550-3
TE Connectivity / AMP Brand
03P MTA100 COVER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
03P MTA100 COVER
Product Highlights:
- Dust Cover
- Without Panel Attachment
- Cover Style = Closed End
- Number of Positions = 3
- Used For MTA-100 Connectors
Search Keywords: 6405503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640550-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:7.62 x 9.14 x 8.51 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,070
Can Ship immediately
On Order:
10,000
can ship 7/17/26
Minimum Order Quantity:
250
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$0.1327
250
$0.1206
2,500
$0.1054
5,000
$0.1044
7,500
$0.1041
25,000
$0.1039
50,000
$0.1036
100,000
$0.1034
150,000 +
$0.1031
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT