Available Replacements
Alternative Packaging
350967-1 350967-1 TE Connectivity / AMP Brand
350967-1

TE Connectivity / AMP Brand

In Stock: 49,750

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640545-1

Contact - MR Series - Pin - Crimp - 18 AWG - Tin Plated Contacts - AMP MR Series Housing Connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact - MR Series - Pin - Crimp - 18 AWG - Tin Plated Contacts - AMP MR Series Housing Connectors.
Product Highlights:
  • Contact
  • Loose Piece
  • Contact Type = Split Pin
  • Wire Range = 0.12-0.90² [26-18] mm [AWG]
  • Wire Insulation Diameter = 1.27 - 2.92 mm
Search Keywords: 6405451
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640545-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Wire Size: 18-26 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Maximum Current Rating: 9 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640545-1 RoHS compliant?
Yes, 640545-1 is RoHS compliant.
What is the lead time for 640545-1?
The standard lead time for 640545-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 102,507
Can Ship immediately
Minimum Order Quantity:
1000
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3416
3,000
$0.3186
5,000
$0.3079
8,000
$0.2980
15,000
$0.2848
25,000 +
$0.2742
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!