- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 640502-4
640502-4
TE Connectivity / AMP Brand
12P MR HDR ASSY V0
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
12P MR HDR ASSY V0
Product Highlights:
- Header
- Number of Circuits = 12
- 4.19 x 4.19 mm Centerline, Matrix
- Matrix Contact Layout
- Mount = PCB Thru Mount
Search Keywords: 6405024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640502-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:4.19 mm
-
Termination Method:Solder
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
600
$40.57
1,200
$20.72
1,800
$14.11
2,400 +
$13.82
Click for Quote
Log in
to unlock special pricing