- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 640501-4
640501-4
TE Connectivity / AMP Brand
09P MR HDR ASSY V0
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
09P MR HDR ASSY V0
Product Highlights:
- Header
- Number of Circuits = 9
- 4.19 x 4.19 mm Centerline, Matrix
- Matrix Contact Layout
- Mount = PCB Thru Mount
Search Keywords: 6405014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640501-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:HDR
-
Pitch:4.19 mm
-
Termination Method:Solder
-
Number of Contacts:9
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
350
$47.33
700
$24.17
1,050
$16.46
1,400 +
$16.13
Click for Quote
Log in
to unlock special pricing