- 홈 ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 640499-4
640499-4
TE Connectivity / AMP Brand
04P MR HDR ASSY V0
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 미준수
Bag 포장
Certificate of Compliance Guarantee
설명
+
04P MR HDR ASSY V0
Product Highlights:
- Header
- Number of Circuits = 4
- 4.19 x 4.19 mm Centerline, Matrix
- Matrix Contact Layout
- Mount = PCB Thru Mount
Search Keywords: 6404994
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:640499-4
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
200 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:4.19 mm
-
Termination Method:Solder
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
1100
5 Weeks
배송 가능
6. 29. 26
PRICE (USD)
수량
Unit Price
1,100
$17.06
2,200
$8.72
3,300
$5.93
4,400 +
$5.81
Click for Quote
Log in
특별 가격 잠금 해제