- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 640498-2
TE Connectivity / AMP Brand
640498-2
03P MR HDR ASSY V0
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- Number of Circuits = 3
- 4.19 mm Centerline, Matrix
- In-Line Contact Layout
- Mount = PCB Thru Mount
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640498-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:4.19 mm
-
Termination Method:Solder
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-55 to 105 °C