Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640498-1

03P MR HDR ASSY V0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P MR HDR ASSY V0
Product Highlights:
  • Header
  • Number of Circuits = 3
  • 4.19 mm Centerline, Matrix
  • In-Line Contact Layout
  • Mount = PCB Thru Mount
Search Keywords: 6404981
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640498-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Rectangular
Mounting: Through Hole
Body Orientation: Straight
Gender: RCP
Pitch: 4.19 mm
Termination Method: Solder
Number of Contacts: 3
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640498-1 RoHS compliant?
Yes, 640498-1 is RoHS compliant.
What is the lead time for 640498-1?
The standard lead time for 640498-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,320
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.47
250
$4.46
500
$4.45
750
$4.44
1,500
$2.35
2,250
$1.65
3,000 +
$1.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!