- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 640497-4
640497-4
TE Connectivity / AMP Brand
02P MR HDR ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
02P MR HDR ASSY
Product Highlights:
- Header
- Number of Circuits = 2
- 4.19 mm Centerline, Matrix
- In-Line Contact Layout
- Mount = PCB Thru Mount
Search Keywords: 6404974
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640497-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:4.19 mm
-
Termination Method:Solder
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,500
$8.75
3,000
$4.47
4,500
$3.04
6,000 +
$2.98
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent