Available Replacements
ROHs Equivalent
2-640497-2 2-640497-2 TE Connectivity / AMP Brand
2-640497-2

TE Connectivity / AMP Brand

In Stock: 1,844

Minimum Order: 40

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640497-2

02P MR HDR ASSY

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
02P MR HDR ASSY
Product Highlights:
  • Header
  • Number of Circuits = 2
  • 4.19 mm Centerline, Matrix
  • In-Line Contact Layout
  • Mount = PCB Thru Mount
Search Keywords: 6404972
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    640497-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Rectangular
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Pitch:
    4.19 mm
  • Termination Method:
    Solder
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    9/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640497-2 RoHS compliant?
No, 640497-2 is not RoHS compliant.
What is the lead time for 640497-2?
The standard lead time for 640497-2 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
13 Weeks can ship 11/30/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$9.63
2,500
$4.92
3,750
$3.35
5,000 +
$3.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!