Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640497-1

02P MR HDR ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P MR HDR ASSY
Product Highlights:
  • Header
  • Number of Circuits = 2
  • 4.19 mm Centerline, Matrix
  • In-Line Contact Layout
  • Mount = PCB Thru Mount
Search Keywords: 6404971
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640497-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Rectangular
Mounting: Through Hole
Body Orientation: Straight
Gender: RCP
Pitch: 4.19 mm
Termination Method: Solder
Number of Contacts: 2
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640497-1 RoHS compliant?
Yes, 640497-1 is RoHS compliant.
What is the lead time for 640497-1?
The standard lead time for 640497-1 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Can Ship immediately You may purchase all in-stock quantity of 54
Stock lot only:
54
MOQ for In Stock Qty:
85
MOQ for out of Stock Qty:
85
21 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.059
85
$3.690
250
$3.680
500
$3.670
1,000
$3.660
1,500
$3.650
3,000
$1.930
4,500
$1.330
6,000 +
$1.300
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!